You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

23-13-030-2

Conditioner, 120 VAC, CVS Hardwired Series, 120 VAC, 30 VA, 101.6 mm, 177.8 mm

SOLAHD 23-13-030-2
×
×

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
23-13-030-2
Newark Part No.:
93K6766
Product Range
CVS Hardwired Series
Technical Datasheet:
23-13-030-2   Datasheet
See all Technical Docs

Product Range Selector (CVS Hardwired Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
120VAC

:
CVS Hardwired Series

:
120VAC

:
30VA

:
101.6mm

:
177.8mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 23-13-030-2 is a 120V 30VA Power Protection and Conditioning ideal for applications where even a small change in voltage level can lead to unscheduled downtime, misoperation, incorrect data or scrapped production. It features surge protection tested to ANSI/IEEE C62.41, class-A and B waveform. No other power conditioning technology provides as complete a solution against power quality disturbances.
  • Harmonic filtering
  • Superior voltage regulation of ±1%
  • Hardwired
  • Acts as a step-up or step-down transformer
  • Galvanic isolation provides exceptional circuit protection
  • 25 years Typical mean time between failure (MTBF)
  • No maintenance required

Applications

Industrial, Automation & Process Control, Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$510.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $510.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $487.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --