You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PK-HCS08GB60 - 

Starter Kit, Evaluation Board, Emulator/Programmer, USB TO BDM Interface

PK-HCS08GB60 - Starter Kit, Evaluation Board, Emulator/Programmer, USB TO BDM Interface

The actual product may differ from image shown

Manufacturer Part No:
PK-HCS08GB60
Newark Part No.:
96H8281
Technical Datasheet:
PK-HCS08GB60   Datasheet
See all Technical Docs

Product Information

:
NXP
:
8bit
:
S08GB
:
HCS08
:
HCS08
:
MC9S08
:
Emulator/Programmer; MC9S08GB60 Evaluation Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PK-HCS08GB60 starter kit has been designed for the evaluation of the MC9S08GB60 microcontroller and the debugging of small user applications. The starter kit takes advantage of the CodeWarrior integrated development environment (which groups an editor, assembler, C compiler and debugger) and the NXP BDM interface, which allows the download and debug of the user application into the microcontroller flash memory. Together with CodeWarrior, the Starter Kit provides you with everything you need to write, compile, download, in circuit emulate and debug user code. Full speed program execution allows you to perform hardware and software testing in real time. The starter kit is connected to the host PC through a USB port. A prototyping area allows you to wire your own small application.
  • 40MHz HCS08 CPU, 60KB of flash memory and 4Kb of RAM
  • Eight channel, 10bit analog to digital converter
  • Two serial communications interface modules
  • Serial peripheral interface module
  • Inter integrated circuit bus module to operate up to 100Kbps
  • 8pin keyboard interrupt module
  • 16 high current pins (limited by package dissipation)
  • Software selectable pull ups on ports when used as input
  • True BDM debugging through USB interface
  • Input voltage range from 1.8V to 3.6V

Applications

Industrial, Medical, Motor Drive & Control, Metering

Contents

The PK-HCS08GB60 evaluation board, The Metrowerks CodeWarrior HC(S)08 CD-ROM, The SofTec Microsystems PK-HCS08GB60 System Software CD-ROM, QuickStart Tutorial, users manual.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/29/19
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
Add Part No. / Line Note