You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMTNL

Development Board Enclosure, SmartiPi Touchscreen Case For Raspberry Pi, Smooth Surface

SMTNL - Development Board Enclosure, SmartiPi Touchscreen Case For Raspberry Pi, Smooth Surface
SMTNL - Development Board Enclosure, SmartiPi Touchscreen Case For Raspberry Pi, Smooth Surface

The actual product may differ from image shown

Manufacturer Part No:
SMTNL
Newark Part No.:
31AC4126
Product Range
SmartiPi
Technical Datasheet:
SMTNL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Raspberry Pi

:
-

:
-

:
-

:
Plastic

:
Black

:
SmartiPi

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The search for the best enclosure for Official Raspberry Pi 7" Touchscreen enclosure ends with the SmartiPi Touch from Smarticase. This version has a smooth front without LEGOr compatible studs. We searched everywhere for the best enclosure for the 7" Raspberry Pi Touchscreen and found it with the SmartiPi Touch case. The touchscreen mounts securely and seamlessly in place using 4 provided Philips screws. Your Raspberry Pi is also enclosed into the case using either a clever tool-less HAT compatible door or using additional provided screws. The best part about is enclosure (besides looking amazing and being very well though out) is the wide range of mounting options. A tilt-adjustable base with mounting holes is included, as well as screw mounts for more permanent installations. You can even use the integrated 75mm VESA inserts to attach the enclosure to common monitor mounting brackets. Of course, the fun doesn't stop there. A LEGOr compatible camera mount is included as well as a USB Y-splitter for power. Please note: This is the "smooth front" version.
  • Compatible with the Official Raspberry Pi Touchscreen and Raspberry Pi A+, B+, Pi 2, and Pi 3 (not included)
  • Mounting Options: Pivoting stand w/mounting holes, screw mounts, inserts for 75mm VESA mounts
  • GPIO access / HAT compatible
  • LEGO® compatible camera holder included
  • LEGO® compatible studs on back only

Contents

SmartiPi Touch enclosure, Pivoting stand and screw mounts, Hardware, LEGO® compatible camera holder, Allen wrench, MicroUSB Y-splitter, DSI Cable

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$24.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange