You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TOOLSTICK330DC - 

ToolStick Daughter Card, With Toolstick Base Adapter USB debug Interface

TOOLSTICK330DC - ToolStick Daughter Card, With Toolstick Base Adapter USB debug Interface

The actual product may differ from image shown

Manufacturer Part No:
TOOLSTICK330DC
Newark Part No.:
24M8499
Technical Datasheet:
TOOLSTICK330DC   Datasheet
See all Technical Docs

Product Information

:
Silicon Laboratories
:
8051
:
8051
:
C8051F330
:
C8051F33x
:
C8051F330
:
ToolStick C8051F330 Daughter Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TOOLSTICK330DC is a toolstick daughter card used along with the toolstick base adapter. Toolstick base adapter provides a USB debug interface and data communications path between a Windows PC and a target microcontroller. The C8051F330 daughter card is used as a general purpose development platform for the target microcontroller. C8051F330 daughter card includes a pair of LEDs, a potentiometer, a resistor across the C8051F330’s current DAC output pin, and a small prototyping area which provides access to all of the pins of the device. This prototyping area can be used to connect additional hardware to the microcontroller and use the daughter card as a development platform.
  • Toolstick C8051F330 microcontroller
  • Toolstick daughter card requires a toolstick base adapter to communicate with the PC

Applications

Embedded Design & Development

Footnotes

ToolStick base adapters can be purchased separately.

Warnings

Never connect or disconnect a daughter card to or from the ToolStick Base Adapter while the Base Adapter is connected to a PC.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 7/8/19
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
Add Part No. / Line Note