Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU14011BB601AA0
Newark Part No.89AH1931
Product RangeSIRIUS ACT 3SU1
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU14011BB601AA0
Newark Part No.89AH1931
Product RangeSIRIUS ACT 3SU1
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia-
Forward Current If25mA
Luminous Intensity1.4cd
IP / NEMA RatingIP20, IP40
Product RangeSIRIUS ACT 3SU1
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
White
Mounting Hole Dia
-
Luminous Intensity
1.4cd
Product Range
SIRIUS ACT 3SU1
Operating Voltage
24V
Forward Current If
25mA
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
