Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMZC1-2V2PSAKUB
Newark Part No.03AM5590
Product RangeMZC1 VIA Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.690 |
| 5+ | $115.770 |
| 10+ | $114.180 |
| 25+ | $111.580 |
| 50+ | $106.380 |
| 100+ | $96.840 |
| 250+ | $88.450 |
Price for:Each
Minimum: 1
Multiple: 1
$126.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMZC1-2V2PSAKUB
Newark Part No.03AM5590
Product RangeMZC1 VIA Series
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingScrew Mount
Sensor Output TypePNP-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection Method5m 3 Wire Cable
IP RatingIP68, IP69K
IP RatingIP68, IP69K
Product RangeMZC1 VIA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Screw Mount
Supply Voltage Min
10VDC
Connection Method
5m 3 Wire Cable
IP Rating
IP68, IP69K
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Magnetic Sensing
Sensor Output Type
PNP-NO
Supply Voltage Max
30VDC
IP Rating
IP68, IP69K
Product Range
MZC1 VIA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate