Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.520 |
Price for:Each
Minimum: 1
Multiple: 1
$271.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMPS-032TSNU0
Newark Part No.03AM5529
Product RangeMPS Series
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket
Sensor Output TypeAnalogue
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Connection Method2m 4 Wire Cable
IP RatingIP67
IP RatingIP67
Product RangeMPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Min
15VDC
Connection Method
2m 4 Wire Cable
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Magnetic Sensing
Sensor Output Type
Analogue
Supply Voltage Max
30VDC
IP Rating
IP67
Product Range
MPS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate