Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.320 |
| 5+ | $139.580 |
| 10+ | $129.590 |
| 25+ | $112.780 |
| 50+ | $101.380 |
| 100+ | $94.060 |
Price for:Each
Minimum: 1
Multiple: 1
$156.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6-P0511S101
Newark Part No.44AM5487
Product RangeG6 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max6m
Sensing MethodRetroreflective
Output TypeDigital - PNP LO
Product RangeG6 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
G6 Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6m
Output Type
Digital - PNP LO
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate