You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SM111-01-2000-012

Heat Shrink Tubing, EMI/RFI Shielding, 2:1, 2 ", 50.8 mm, Black, 12 ", 305 mm

SHRINKMATE SM111-01-2000-012
×
×

The actual product may differ from image shown

Manufacturer Part No:
SM111-01-2000-012
Newark Part No.:
85AC1153
Product Range
SM111 Series
See all Technical Docs

Product Range Selector (SM111 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
2"

:
50.8mm

:
Black

:
12"

:
305mm



:
PO (Polyolefin)

:
SM111 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SM111-01-2000-012 Shrinkmate® Conductive Heat Shrink Tubing provides wire and cable assemblies with added protection when EMI/RFI signal integrity is a concern. It also acts as an electrical connection between wire and terminating connections providing grounding when needed. This superior, lightweight heat shrink tubing combines a MIL-I-23053/5 black polyolefin tube (2:1) with a highly conductive polymer thick film silver inner coating. This special coating perfectly shrinks with the tubing when appropriate conventional heat is applied providing a fast and easy way to protect wire and cable assembly transition points.
  • Conductive heat shrink tubing provides electrical continuity, EMI, RFI, and ESD shielding
  • MIL-I-23053/5 polyolefin tubing combined with a highly conductive polymer thick film silver inner coating
  • Enables electrical connection between components and between solderable and non-solderable surfaces
  • Lightweight mutipurpose use
  • Fast and easy splicing of coaxial cables without solder
  • Forms cable to shielded housing joints without solder
  • 2:1 Shrink ratio
  • Operating temperature range -55° C to +135° C
  • Dielectric strength 600V/mil
  • Conductivity/resistance of a shrunken tube is approximately 1 ohm per inch
  • Pack of 10 12" long pieces

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$827.71

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $827.71
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $800.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $773.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $714.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $673.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --