You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RX-4508 - 

Stereo Receiver 100W x 2 Channel with Bluetooth

RX-4508 - Stereo Receiver 100W x 2 Channel with Bluetooth
RX-4508 - Stereo Receiver 100W x 2 Channel with Bluetooth
RX-4508 - Stereo Receiver 100W x 2 Channel with Bluetooth
RX-4508 - Stereo Receiver 100W x 2 Channel with Bluetooth
RX-4508 - Stereo Receiver 100W x 2 Channel with Bluetooth

The actual product may differ from image shown

Manufacturer:
SHERWOOD SHERWOOD
Manufacturer Part No:
RX-4508
Newark Part No.:
78Y7360

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Stereo Receiver with Bluetooth Straight-forward AM/FM receiver features outstanding tuner sensitivity, multiple component inputs including magnetic phono, and solid 100W RMS x two channel stereo amplifier. Internal Bluetooth receiver allows easy connection to a variety of wireless sources including smartphones, tablets, laptop and desktop computers for simplified streaming of archived and online music and video. The included remote control operates a variety of receiver controls including the relay switching for the A/B speaker outputs.
  • AM/FM stereo tuning with 30 station presets
  • Large fluorescent display
  • Included 40 button IR remote control
  • Two line level inputs (plus tuner)
  • RIAA equalized phono input
  • Digital encoder volume control
  • Headphone jack
  • Sleep timer Bluetooth Receiver:
  • Version 3.0 (A2DP, AVRCP/aptX)
  • aptX audio codec support
  • Audio Streaming
  • Pairing ID : RX-4508Specifications:
  • THD:
  • Frequency response: 20Hz ~ 20KHz
  • Power output: 100W RMS @ 8ohm
  • S
  • FM frequency response: 40Hz~12KHz
  • AM tuner sensitivity: 800 µV
  • AM Frequency response: 100Hz ~ 2.3KHz
  • Dimensions: 5.55" (H) x 17.12" (W) x 14.76" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

106 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/11/19

$152.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $169.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.