You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KIT-INS-CO-02

Air Quality Meter, -20 °C, 50 °C, 20% to 90%, 0ppm to 2000ppm

SENSORCON KIT-INS-CO-02
SENSORCON KIT-INS-CO-02
SENSORCON KIT-INS-CO-02
SENSORCON KIT-INS-CO-02
×
×

The actual product may differ from image shown

Manufacturer:
SENSORCON SENSORCON
Manufacturer Part No:
KIT-INS-CO-02
Newark Part No.:
98Y0262
Technical Datasheet:
KIT-INS-CO-02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
50°C

:
20% to 90%

:
-

:
0ppm to 2000ppm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KIT-INS-CO-02 from Sensorcon is an industrial pro carbon monoxide detector with pump kit and storage case. This Sensorcon Inspector is a wearable, programmable real time display carbon monoxide detector for the modern work force. Can set own alarm points to meet specific industry needs. This Inspector's professional feature includes the ability to set your own high and low alarm points, water proof and dust proof, a time weighted average for carbon monoxide exposure (24 hour), three alarm mechanisms including visual, vibration and audio, real time display in parts per million (PPM), 2000ppm ceiling, alarms as low as 5ppm, wearable including a steel alligator clip and lanyard loop and max mode that set it to store highest PPM reached for a session. The Sensorcon Industrial Pro is a truly unique carbon monoxide meter for multiple applications, from first responders to garage mechanics to over the road truck drivers.
  • Intended range from 0ppm to 200ppm and extended range from 0ppm to 2000ppm
  • Resolution is 1ppm
  • Accuracy is +/- 10% of reading or +/- 2ppm (whichever is higher)
  • Initial response time is less than 5sec, full response time is less than 20sec
  • Size is 3.2″ x 2.2″ x 0.9″ and weight is 4ounces
  • CR123A battery with 2years life time (without alarms on)
  • 35ppm low, 200ppm high alarm set points
  • Visual LCD/LED, audible buzzer (80-85dB) and vibrate mode alarm
  • Temperature range from -4°F to +122°F (-20°C to +50°C), humidity range from 20% to 90% RH continuous
  • Amperometric type electrochemical sensor, IP 67 rating, steel alligator clip with lanyard loop

Applications

Test & Measurement

Contents

Industrial pro carbon monoxide detector, Pump kit, Storage case.

Footnotes

When using Sensorcon accessory kit to take samples, please be sure to pump every 1 to 2 seconds over a 15 to 20 second period. This will provide a sufficient air sample to the sensor.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 6/13/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --