You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WPP100B009 - 

Development Board, Sensor Tag, Demo, Wireless, Humidity, Temperature, Pressure, MS8607

WPP100B009 - Development Board, Sensor Tag, Demo, Wireless, Humidity, Temperature, Pressure, MS8607

The actual product may differ from image shown

Manufacturer Part No:
WPP100B009
Newark Part No.:
03AC2014
Technical Datasheet:
WPP100B009   Datasheet
See all Technical Docs

Product Overview

BLE sensor tag demo for use with free Android or iOS application. The sensor tag demo V1.1 reports humidity, temperature and barometric pressure through a standard low power 2.4GHz wireless communication protocol. It is based on the MEAS low power digital component sensor MS8607 for pressure, humidity and temperature. The mobile application is available for free download using Google Play™ store for Android™ or App Store for iOS. It will turn your smart phone or tablet into a display and datalog terminal. Typical applications include smart building, smart home, HVAC controller, maintenance, smart phones and tablets accessories.
  • Standard 2.4GHz wireless communication tag
  • Humidity range from 0 to 100%RH
  • Temperature range from -20°C to +85°C
  • Pressure range from 300 to 1,200mBar
  • iOS and Android™ compatible

Product Information

:
Sensor Solutions - TE Connectivity
:
MS8607-02BA01
:
Wireless Connectivity
:
Sensor Tag
:
BLE Sensor Tag Demo Module MS8607-02BA01
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

13 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/25/19

$18.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.