You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3041-000005-01KPG
Pressure Sensor, 1000 psi, Voltage, Gauge, 30 V, 1/4" NPT, 3.5 mA
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- M3041-000005-01KPG
- Newark Part No.:
- 68W7161
- Product Range
- MSP300 Series
- Technical Datasheet:
- M3041-000005-01KPG Datasheet
Product Range Selector (MSP300 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000psi
- :
- Voltage
- :
- Gauge
- :
- 1/4" NPT
- :
- 3.5mA
- :
- MSP300 Series
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
25+ | $73.41 | |
50+ | $68.34 | |
100+ | $64.64 | |
250+ | $62.80 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.