You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPP904R000 - 

Development Board, Raspberry Pi, Digital Weather Shield Sensor

DPP904R000 - Development Board, Raspberry Pi, Digital Weather Shield Sensor

The actual product may differ from image shown

Manufacturer Part No:
DPP904R000
Newark Part No.:
13AC2350
Technical Datasheet:
DPP904R000   Datasheet
See all Technical Docs

Product Information

:
Sensor Solutions - TE Connectivity
:
-
:
-
:
-
:
-
:
Raspberry Pi 2 & Raspberry Pi 3 Single Board Computers
:
Raspberry Pi Weather Shield Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPP904R000 from Sensor Solutions - TE Connectivity is a MEAS Pi weather shield. It provides necessary hardware to interface HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS-01 temperature system sensor, TSD305-1C55 digital thermopile sensor to any system that utilizes Raspberry Pi compatible expansion ports configurable for I²C communication. The HTU21D is a self-contained humidity and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V has selectable resolution, low battery detection and checksum capability. The MS5637 is a self-contained pressure and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V. The temperature system sensor TSYS-01 series is a self-contained temperature sensor that is fully calibrated during manufacturing and can operate from 2.2V to 3.6V. The TSD305-1C55 is a contactless temperature measurement system in a TO5 package.
  • 0% to 100% relative humidity range, -40°C to 125°C temperature (HTU21D sensor)
  • MS5637 measures pressure from 300mbar to 1200mbar, temperature from -40°C to 125°C
  • TSYS01 measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C
  • Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
  • HTU21D, TSYS01 has a low power stand-by mode for power-sensitive applications
  • Dimension is 64.97322mm x 56.4134mm

Applications

Embedded Design & Development

Footnotes

The Pi weather shield is compatible with standard Raspberry Pi 2/3 header.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

59 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$49.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $51.71
$49.23