Gyroscopes

A gyroscope is a device that uses Earth’s gravity to help determine orientation. Gyro sensors are devices that sense angular velocity which is the change in rotational angle per unit of time. Angular velocity is generally expressed in deg/s (degrees per second). There are three basic types of gyroscope Rotary (classical) gyroscopes, Vibrating Structure Gyroscope and Optical Gyroscopes.


Its design consists of a freely rotating disk called a rotor, mounted onto a spinning axis in the centre of a larger and more stable wheel. As the axis turns, the rotor remains stationary to indicate the central gravitational pull, and thus which way is down. The gyroscope maintains its level of effectiveness by being able to measure the rate of rotation around a particular axis. When gauging the rate of rotation around the roll axis of an aircraft, it identifies an actual value until the object stabilizes out. Using the key principles of angular momentum, the gyroscope helps indicate orientation.


Gyroscopes are available that can measure rotational velocity in 1, 2, or 3 directions. 3-axis gyroscopes are often implemented with a 3-axis accelerometer to provide a full 6 degree-of-freedom (DoF) motion tracking system. A gyroscope would be used in an aircraft to help in indicating the rate of rotation around the aircraft roll axis. As an aircraft rolls, the gyroscope will measure non-zero values until the platform levels out, whereupon it would read a zero value to indicate the direction of down.


Return to main Sensors page

Videos

Shock and Vibration Rejection of MEMS Gyroscopes

Vibration Immunity in Analog Devices MEMS Gyroscopes (original)

Advanced 3D navigation with sensors

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
STM32F429I-DISC1
STM32F429I-DISC1 - Development Board, STM32F429ZI MCU, 2.4

72Y1169

STMICROELECTRONICS

Development Board, STM32F429ZI MCU, 2.4" QVGA LCD, 3-axis MEMS Motion Sensor

DEV BOARD, ADVANCED LINE MCU; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32F4; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:STM32F429ZI; Product Range:- RoHS Compliant: Yes

21 in stock

+ Check Stock & Lead Times

21 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/31/20

Restricted Item
FRDM-FXS-MULT2-B
FRDM-FXS-MULT2-B - DEV BOARD, FREEDOM PLATFORM

76Y3153

NXP

DEV BOARD, FREEDOM PLATFORM

DEV BOARD, FREEDOM PLATFORM; Kit Application Type:Sensing - Navigation, Position; Silicon Manufacturer:NXP; Silicon Core Number:FXLS8471Q, MAG3110, FXAS21002C, MMA8652FC, MPL3115A2, FXOS8700CQ, MMA9553L; Application Sub Type:Sensor; RoHS Compliant: Yes

40 in stock

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 6/28/21

Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
MIKROE-1577
MIKROE-1577 - ADD-ON BOARD, IMU CLICK

78Y6678

MIKROELEKTRONIKA

ADD-ON BOARD, IMU CLICK

ADD-ON BOARD, IMU CLICK; Silicon Manufacturer:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:MPU-6000; Silicon Family Name:-; For Use With:MCU Development Boards; Kit Contents:MPU IMU Click Board; Product RoHS Compliant: Yes

Available for back order

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 8/17/20
Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
LSM6DS3TR
LSM6DS3TR - CONSUMER MEMS

41Y5544

STMICROELECTRONICS

CONSUMER MEMS

CONSUMER MEMS

0

+ Check Stock & Lead Times
    More stock available week commencing 10/19/20

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item
MPU-6050
MPU-6050 - MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

37T8113

INVENSENSE

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

GYROSCOPE/ACCELEROMETER, MEMS, 3AXIS, QFN-24; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min:2.375V; Supply Voltage Max:3.46V; Sensor Case Style:QFN; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 10/26/20

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item
ITG-3200
ITG-3200 - MEMS Gyroscope, Digital, Pitch, Roll, Yaw, ± 2000°/s, 2.1 V, 3.6 V, QFN

37T8091

INVENSENSE

MEMS Gyroscope, Digital, Pitch, Roll, Yaw, ± 2000°/s, 2.1 V, 3.6 V, QFN

GYROSCOPE, MEMS, TRIPLE AXIS, QFN-24; MEMS Sensor Output:Digital; Measurement Axis:Pitch, Roll, Yaw; Full Scale Rate Range:± 2000°/s; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:24Pins RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 10/12/20

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item