You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDP2000-L - 

Pressure Sensor, Calibrated, -10 to 60°C, 0.5 psi, Voltage, Differential, 5 V, NPT, 3 mA

SDP2000-L - Pressure Sensor, Calibrated, -10 to 60°C, 0.5 psi, Voltage, Differential, 5 V, NPT, 3 mA

The actual product may differ from image shown

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SDP2000-L
Newark Part No.:
07J2374
Product Range
SDP2000 Series
Technical Datasheet:
SDP2000-L   Datasheet
See all Technical Docs

Product Overview

The S18 series threaded barrel Sensor that features EZ-BEAM® technology, with specially designed optics and electronics for reliable sensing without adjustments. The device is completely epoxy-encapsulated to provide superior durability, even in harsh sensing environments. Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models). Solid-state complementary (SPDT) DC switch, NPN (current sinking) or PNP (current sourcing) output configurations available depending on model. The Dark Operate (DO) output may be wired as a normally open marginal signal alarm output, depending upon hookup to the power supply. The device is protected against false pulse on power-up and continuous overload or short circuit of outputs.
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Available in models for AC or DC power
  • Meets rigorous IP69K standards for use in 1200psi washdowns
  • Advanced self-diagnostics with separate alarm output
  • Dual-LED multifunction indicators
  • Popular 18mm threaded barrel
  • 10 to 30VDC with NPN or PNP outputs
  • 2 or 9m Integral cable or Euro-style quick-disconnect fitting
  • Protected against reverse polarity and transient voltages

Applications

Sensing & Instrumentation, Medical, HVAC, Industrial

Product Information

:
0.5psi
:
Voltage
:
Differential
:
5V
:
NPT
:
3mA
:
SDP2000 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$96.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 80
Quantity Price Your Price
 
 
1+ $96.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $91.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $84.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $74.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $72.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $69.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $68.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.