You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HDC200D120 - 

Solid State Contactor, 120 A, 150 VDC, 32 VDC, Panel

HDC200D120 - Solid State Contactor, 120 A, 150 VDC, 32 VDC, Panel

The actual product may differ from image shown

Manufacturer Part No:
HDC200D120
Newark Part No.:
41X7788
Product Range
HDC Series
Technical Datasheet:
HDC200D120   Datasheet
See all Technical Docs

Product Information

:
120A
:
150VDC
:
32VDC
:
-
:
Panel
:
7VDC
:
4.5VDC
:
HDC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HDC200D120 is a panel-mount Solid State Relay with heavy-duty stud terminals and µS turn-on and OFF times. It is made of 30% glass-filled PBT housing with thermal conductive epoxy encapsulation and an aluminium base plate.
  • Current regulated nominal input impedance
  • Green LED input status indicator
  • Low ON-state voltage drop
  • 2500Vrms Input/output dielectric strength
  • 10⁹Ω Minimum insulation resistance
  • UL94V-0 Flammability rating
  • -30 to 80°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

Contact me when back in stock

$264.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $264.23
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note