You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

H16WD6075G - 

Solid State Relay, SPST-NO, 75 A, 690 VAC, Panel, Screw, Zero Voltage Turn On

H16WD6075G - Solid State Relay, SPST-NO, 75 A, 690 VAC, Panel, Screw, Zero Voltage Turn On

The actual product may differ from image shown

Manufacturer Part No:
H16WD6075G
Newark Part No.:
41X7932
Product Range
H16WD Series
Technical Datasheet:
H16WD6075G   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
75A
:
690VAC
:
Panel
:
Screw
:
Zero Voltage Turn On
:
48VAC
:
4VDC
:
32VDC
:
H16WD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H16WD6075G is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It is made of thermoplastic polyester housing with aluminium base plate. It has zero-voltage turn-on (resistive load) switching.
  • DC control
  • 4000Vrms Input/output dielectric strength
  • 10¹⁰Ω Minimum insulation resistance
  • 8pF Input/output maximum capacitance
  • -40 to 80°C Operating temperature range
  • Green LED status indicator

Applications

Industrial

Alternatives for H16WD6075G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $10.71   5+ $10.71   10+ $10.71   25+ $10.71   50+ $10.71   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$130.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $130.16
 
5+ $126.50
 
10+ $123.20
 
25+ $120.35
 
50+ $118.20