You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D24110-10 - 

Solid State Relay, SPST-NO, 110 A, 280 VAC, Panel, Screw, Random Turn On

D24110-10 - Solid State Relay, SPST-NO, 110 A, 280 VAC, Panel, Screw, Random Turn On

The actual product may differ from image shown

Manufacturer Part No:
D24110-10
Newark Part No.:
37M2450
Product Range
1 Series
Technical Datasheet:
D24110-10   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
110A
:
280VAC
:
Panel
:
Screw
:
Random Turn On
:
24VAC
:
4VDC
:
32VDC
:
1 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for D24110-10

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $26.47   25+ $26.47   50+ $26.47   100+ $26.47   500+ $26.47   1000+ $26.47   2500+ $26.47   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

$105.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $105.28
 
5+ $102.32
 
10+ $99.65
 
25+ $97.35
 
50+ $95.61
 
100+ $94.26
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note