You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMXE60D10
MOSFET Relay, SPST-NO, 10 A, Solder, 60 V, 0.018 ohm, 2.5 kV
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- CMXE60D10
- Newark Part No.:
- 41X6008
- Product Range
- CMXE Series
- Technical Datasheet:
- CMXE60D10 Datasheet
Product Range Selector (CMXE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 10A
- :
- Solder
- :
- 60V
- :
- 0.018ohm
- :
- 2.5kV
- :
- 12mA
- :
- CMXE Series
Technical Docs (2)
Product Overview
- MOSFET output
- Extra low ON-state resistance
Applications
Industrial
1 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $43.24 | |
5+ | $42.17 | |
10+ | $41.37 | |
25+ | $39.99 | |
50+ | $39.12 | |
100+ | $38.51 |
Pricing is unavailable. Please contact customer services.