You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

84134900 - 

Solid State Relay, 10 A, 280 VAC, Panel, Screw, Zero Voltage Turn On

84134900 - Solid State Relay, 10 A, 280 VAC, Panel, Screw, Zero Voltage Turn On

The actual product may differ from image shown

Manufacturer Part No:
84134900
Newark Part No.:
02P0419
Product Range
GNA5 8413 Series
Technical Datasheet:
84134900   Datasheet
See all Technical Docs

Product Information

:
-
:
10A
:
280VAC
:
Panel
:
Screw
:
Zero Voltage Turn On
:
24VAC
:
3VDC
:
32VDC
:
GNA5 8413 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84134900 is a panel-mount Solid State Relay with Triac output. It has redesigned housing with anti-rotation barriers and epoxy free design.
  • LED status indicator
  • Improved SEMS screw and washer
  • EMC compliant to level 3
  • IP00 Protection rating

Applications

Industrial

Alternatives for 84134900

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $28.58   25+ $27.11   50+ $25.83   100+ $24.46   500+ $23.24   1000+ $21.77   2500+ $20.39   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

57 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

$40.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40.44
 
5+ $39.44
 
10+ $38.68
 
25+ $37.40
 
50+ $36.58
 
100+ $36.02