You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

R11-2-5.00A-B06CV-V - 

Magnetic Hydraulic Circuit Breaker, SNAPAK Series, 5 A, 1 Pole, 250 V, 500 A, 15 s

R11-2-5.00A-B06CV-V - Magnetic Hydraulic Circuit Breaker, SNAPAK Series, 5 A, 1 Pole, 250 V, 500 A, 15 s
R11-2-5.00A-B06CV-V - Magnetic Hydraulic Circuit Breaker, SNAPAK Series, 5 A, 1 Pole, 250 V, 500 A, 15 s

The actual product may differ from image shown

Manufacturer Part No:
R11-2-5.00A-B06CV-V
Newark Part No.:
34C9849
Product Range
SNAPAK Series
See all Technical Docs

Product Information

:
SNAPAK Series
:
5A
:
1 Pole
:
250V
:
500A
:
15s
:
1.5kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SNAPAK series snap-acting hydraulic magnetic Circuit Protector combines power switching and accurate and reliable circuit protection. The SNAPAK® combines the functions of three separate components such as power switch, fuse and fuse holder. To the OEM, this means that only one item has to be mounted instead of three. Less assembly is required, inventory is cut by two-thirds and greater panel density is obtainable with less clutter. In addition, the SNAPAK® can be operated at either DC or 50/60Hz, eliminating the need to specify, order and stock separate units. 400Hz units are also available. To enhance front-panel aesthetics, SNAPAK® is offered with paddle and rocker handles in six attractive colours and push-pull and push-to-reset actuators. Also offered is a variety of optional mounting hardware. The push-pull version is supplied with a black button with a white indicating band. In addition, SNAPAK® is offered in SPST and DPST configurations.
  • Quick connect terminals are standard, UNC 8-32 or M4 screw terminals are available
  • Snap-acting, it assures immediate opening and closing of the contacts
  • Available with paddle handles in six attractive colours
  • Rocker handles with illumination
  • Available with an optional handle guard as an integrated part of the snap-in mounting design
  • Push-pull or push-to-reset actuator buttons
  • Series trip, shunt trip, relay trip, auxiliary switch and power switch configurations available

Applications

Communications & Networking, Medical, Industrial, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

7 in stock for same day shipping
$16.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.17
 
5+ $14.93
 
10+ $13.69
 
25+ $12.75
 
50+ $11.82
 
100+ $11.33
 
250+ $11.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.