You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IUGN6-1-62-15.0 - 

Magnetic Hydraulic Circuit Breaker, IUG Series, 15 A, 1 Pole, 250 V, 7.5 kA, 60 s

IUGN6-1-62-15.0 - Magnetic Hydraulic Circuit Breaker, IUG Series, 15 A, 1 Pole, 250 V, 7.5 kA, 60 s

The actual product may differ from image shown

Manufacturer Part No:
IUGN6-1-62-15.0
Newark Part No.:
37J0787
Product Range
IUG Series
Technical Datasheet:
IUGN6-1-62-15.0   Datasheet
See all Technical Docs

Product Information

:
IUG Series
:
15A
:
1 Pole
:
250V
:
7.5kA
:
60s
:
3.75kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IUG series hydraulic magnetic Circuit Protector provides power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Designed using the latest in sensitive hydraulic magnetic technology, the IUG line adapts itself to many applications and environments. It is ideal for data processing, business machines, broadcast equipment, vending and amusement machines. Temperature differences which affect fuses and other thermal devices are not a concern. One important feature of this protector line is a trip-free action, which means the circuit will trip in the presence of an overload even though the handle is held in the ON position. The delay mechanism senses the fault and the contacts open. The IEG is available in a wide variety of configurations including series, series with auxiliary switch, shunt and relay with a choice of delays and ratings in either DC, 50/60Hz or 400Hz versions.
  • Handles come in seven different colours and international markings are standard
  • Single or multi-pole versions are available, with a variety of pole arrangements
  • 4-pole Models require a double toggle handle
  • Shunt trip, relay trip, dual coil and voltage trip configurations available

Applications

Communications & Networking, Industrial, Medical, Defence, Military & Aerospace

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

9 in stock for same day shipping
$89.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $89.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note