You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AP1-1-72-502 - 

Magnetic Hydraulic Circuit Breaker, AP Series, 5 A, 1 Pole, 240 V, 1 kA, 9 s

AP1-1-72-502 - Magnetic Hydraulic Circuit Breaker, AP Series, 5 A, 1 Pole, 240 V, 1 kA, 9 s

The actual product may differ from image shown

Manufacturer Part No:
AP1-1-72-502
Newark Part No.:
03C5791
Product Range
AP Series
Technical Datasheet:
AP1-1-72-502   Datasheet
See all Technical Docs

Product Information

:
AP Series
:
5A
:
1 Pole
:
240V
:
1kA
:
9s
:
1.25kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AP series fully sealed hydraulic magnetic Circuit Protector combines power switching and accurate, reliable circuit protection with inverse time delays and trip free features. Unlike a thermal circuit protector, the AP does not change its trip current over a wide temperature span. In addition, the AP magnetic circuit protector is available in either DC, 50/60Hz or 400Hz versions and with various delays to match the protector to specific application requirements. One of the most important features of this protector is the trip-free action, which means the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position. The delay mechanism senses the fault and the contacts open. Waterproof panel integrity is provided by an O-ring bushing seal and a silicone rubber gland within the bushing/handle assembly. Salt spray testing per MIL-STD-202, method 101, test condition B, with no evidence of corrosion, electrical or mechanical damage.
  • Series trip configuration where the sensing coil and contacts are in series with the load protected
  • Shunt trip configuration is designed for controlling two separate loads with one assembly
  • Relay trip, remote indication (AP1-1R) and voltage trip configurations available

Applications

Communications & Networking, Defence, Military & Aerospace, Avionics, Sensing & Instrumentation, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

9 in stock for same day shipping
$112.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $566.98
$112.73
 
5+ $541.89
$112.73
 
10+ $516.74
$112.73
 
25+ $488.89
$112.73
 
50+ $463.89
$112.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note