You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SRDA3.3-4 - 

TVS Diode, RailClamp SRDA Series, 3.3 V, 15 V, SOIC, 8 Pins

SRDA3.3-4 - TVS Diode, RailClamp SRDA Series, 3.3 V, 15 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SRDA3.3-4
Newark Part No.:
64T4134
Product Range
RailClamp SRDA Series
Technical Datasheet:
SRDA3.3-4   Datasheet
See all Technical Docs

Product Information

:
RailClamp SRDA Series
:
-
:
3.3V
:
15V
:
SOIC
:
8Pins
:
-
:
-
:
500W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RailClamp SRDA series low capacitance TVS Diode Array designed to protect high speed data interfaces. The device is specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. During transient conditions, the steering diodes direct the transient current to ground via the internal low voltage TVS. The TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines. It is constructed using Semtech's proprietary EPD process technology. The EPD process provides low stand-off voltages with significant reductions in leakage current and capacitance over silicon avalanche diode processes. The high surge capability (Ipp=25A, tp=8/20μs) means it can be used in high threat environments in applications.
  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 24A (8/20μs)
  • Array of surge rated diodes with internal TVS diode
  • Protects four I/O lines
  • <15pF Low capacitance for high-speed interfaces
  • Low clamping voltage
  • Solid-state technology
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

525 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 8/19/19

$3.84

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.84
 
10+ $3.39
 
25+ $3.11
 
50+ $2.81
 
100+ $2.44
 
250+ $1.94
 
500+ $1.84
 
1000+ $1.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note