You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SC4517EVB-2

Evaluation Board, Current Mode Switching Regulator, Step Down, SC4517A

SEMTECH SC4517EVB-2

The actual product may differ from image shown

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SC4517EVB-2
Newark Part No.:
18M7652
Technical Datasheet:
SC4517EVB-2   Datasheet
See all Technical Docs

Product Overview

The SC4517EVB-2 is an evaluation board for the evaluation of SC4517A step down switching regulator. The SC4517A is a current mode switching regulator with an integrated switch, operating at 1.25MHz with separate sync and enable functions. The integrated switch allows for cost effective low power solutions. The sync function allows customers to synchronize to a faster clock in order to avoid frequency beating in noise sensitive applications. High frequency of operation allows for very small passive components. Current mode operation allows for fast dynamic response and instantaneous duty cycle adjustment as the input varies. The SC4517A has an internal clock with fixed frequency and it uses two feedback loops (voltage loop and current loop) that control the duty cycle of the internal power switch.
  • Integrated 1.5A switch
  • Current mode controller
  • Synchronizable to higher frequency up to 2MHz
  • 6μA low shutdown current

Applications

Communications & Networking, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
SC4517A Switching Regulator

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 20
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --