You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SC4501EVB
Switching Regulator, Step Up, Evaluation Board, Low Shutdown Current, Soft-Start Function
- Manufacturer:
- SEMTECH SEMTECH
- Manufacturer Part No:
- SC4501EVB
- Newark Part No.:
- 18M7643
- Technical Datasheet:
- SC4501EVB Datasheet
Product Overview
- Low saturation voltage switch: 220mV at 2A
- Constant switching frequency current mode control
- Programmable switching frequency up to 2MHz
- Soft start function
- Input voltage range from 1.4V to 16V
- Output voltage up to 32V
- Low shutdown current
- Adjustable under voltage lockout threshold
- Small low profile thermally enhanced packages
Applications
Power Management, Medical, Portable Devices, LED Lighting, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Semtech
- :
- SC4501
- :
- Power Management - Voltage Regulator
- :
- Step Up Switching Regulator
- :
- -
- :
- -
- :
- -
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable