You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SC1592ISTRT - 

LDO Voltage Regulator, Adjustable, 1.25V to 16V in, 260mV drop, 16V/3A out, SOIC-8

SC1592ISTRT - LDO Voltage Regulator, Adjustable, 1.25V to 16V in, 260mV drop, 16V/3A out, SOIC-8

The actual product may differ from image shown

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SC1592ISTRT
Newark Part No.:
98J0281
Technical Datasheet:
SC1592ISTRT   Datasheet
See all Technical Docs

Product Overview

The SC1592ISTRT is a low-dropout high performance Linear Voltage Regulator provides a low voltage, high current output with a minimum of external components, utilizing dual supply configuration. It offers a wide input voltage range from 1.25 to 16V and is ideal for applications that need to convert down to 0.8V. The SC1592 is fully protected with an externally programmable current limit and thermal shutdown. Also, there is an EN input which enables or shuts down the device. It offers 3A guaranteed output current.
  • Fast transient response
  • Excellent line and load regulation
  • 260mV at 3A Dropout voltage in dual supply mode
  • 1% Initial accuracy

Applications

Power Management, Communications & Networking, Audio

Product Information

:
Adjustable
:
1.25V
:
16V
:
-
:
-
:
16V
:
3A
:
260mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SC1592ISTRT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.974   2500+ $0.955   5000+ $0.937   10000+ $0.902   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

104 in stock for same day shipping
$2.29

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.29
 
10+ $1.86
 
25+ $1.73
 
50+ $1.61
 
100+ $1.48
 
250+ $1.37
 
500+ $1.26
 
1000+ $1.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.