You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SKD 100/16
Bridge Rectifier, Three Phase, 1.6 kV, 100 A, Module, 5 Pins, 1.35 V
- Manufacturer:
- SEMIKRON SEMIKRON
- Manufacturer Part No:
- SKD 100/16
- Newark Part No.:
- 63K6154
- Product Range
- SKD Series
- Technical Datasheet:
- SKD 100/16 Datasheet
Product Range Selector (SKD Series)
See all from this product rangeProduct Overview
- 1600V Blocking voltage
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Three Phase
- :
- 1.6kV
- :
- 100A
- :
- Module
- :
- 1.35V
- :
- 5Pins
- :
- Panel Mount
- :
- 1.15kA
- :
- 125°C
- :
- SKD Series
Technical Documents (3)
Not Currently Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | $156.02 | |
5+ | $148.04 | |
10+ | $140.10 | |
25+ | $134.40 | |
50+ | $128.84 | |
100+ | $117.76 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.