You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-12875 - 

Oscilloscope, 200 kHz, 1 MSPS

72-12875 - Oscilloscope, 200 kHz, 1 MSPS
72-12875 - Oscilloscope, 200 kHz, 1 MSPS
72-12875 - Oscilloscope, 200 kHz, 1 MSPS

The actual product may differ from image shown

Manufacturer Part No:
72-12875
Newark Part No.:
68Y0128
Technical Datasheet:
72-12875   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
200kHz
:
1MSPS
:
-
:
-
:
LCD Color
:
Pocket Oscilloscope
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSO Nano V3 is a pocket-size compatible 32bit digital storage oscilloscope. Based on ARM -M3, it’s equipped with 320*240 color display, SD card, USB port and recharging function. It’s compact, simple to operate; meets the basic demands of school lab, electric furniture repairment and electric engineering. This is an updated version of the DSO Nano, and features a firmware and a embedded 2 Mbyte storage chip instead of micro SD card slot.
  • Portable and lightweight
  • Color display
  • Waveform storage and playback
  • 6 triggering modes
  • 200Khz Analog Bandwidth
  • Complete measurement markers and signal characteristics
  • Built-in Signal Generator
  • Accessories available
  • Open Source
  • Display: 2.8" color TFT LCD, Display Resolution: 320x240 Display Colors 65K
  • Analog Broadband: 0 ~ 200kHz
  • Max. Sampling Rate: 1Msps 12 bit
  • Sampling Storage Depth: 4096 points
  • Transverse Sensitivity: 1uS/Div~10S/Div(1-2-5 stepping)
  • Vertical Sensitivity: 10mv/Div~10V/Div(x1 probe) 0.5V/Div~10V/Div(x10 probe)
  • Input Resistance: >500KO
  • Max. Input Voltage: 80Vpp(x1 probe)400Vpp(x10 probe)
  • Coupling Mode: DC
  • Triggering Mode: Auto,Normal,Single,None
  • Auto Measurement: Frequency, cycle, duty, Vpp, Vram, Vavg, DC voltage; Vertical Precise Measurement Cursor; Horizontal Precise Measurement Cursor

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

$96.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $96.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.