You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-12870 - 

Oscilloscope, 2 MSPS

72-12870 - Oscilloscope, 2 MSPS
72-12870 - Oscilloscope, 2 MSPS

The actual product may differ from image shown

Manufacturer Part No:
72-12870
Newark Part No.:
68Y0127

Product Information

:
-
:
-
:
-
:
2MSPS
:
-
:
-
:
LED
:
Digital Oscilloscope, USB Cable, Probes
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Xminilab Portable is a small mixed signal oscilloscope with an arbitrary waveform generator and protocol sniffer. It's perfect for education or the serious hobbyist.
  • Mixed Signal Oscilloscope: Simultaneous sampling of analog and digital signals.
  • Advanced Trigger: Normal / Single / Auto, with rising or falling edge and adjustable trigger level.
  • Meter Mode: Average, Peak to peak and Frequency readout.
  • XY Mode (Plot Lissajous patterns or see the phase difference between two waveforms).
  • Spectrum Analyzer with different windowing options and selectable vertical log.
  • Horizontal and Vertical Cursors with automatic waveform measurements.
  • Arbitrary Waveform Generator with Sweep on all parameters.
  • Display options: Persistence, Different grid options, and more.
  • Curve tracer function
  • ATXMEGA32A4U 36KB Flash, 4KB SRAM, 1KB EEPROM
  • Graphic Green OLED display 2.42", 128x64 pixels
  • Enclosure size: 3.17" x 2.22" x 0.7"
  • Li-Ion Battery 750mAh
  • PDI interface
  • 4 tactile switches
  • USB connectivity: Windows, Linux, MAC, Android
  • Logic Analyzer specifications:
  • 8 Digital Inputs, 3.3V / 5V
  • 820k ohm input impedance
  • Maximum sampling rate: 2MSPS

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/27/20

$149.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $149.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.