You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-12855
Spectrum Analyzer, Handheld, RF Explorer, 113 mm, 70 mm, 25 mm
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 72-12855
- Newark Part No.:
- 68Y0124
- Product Range
- RF Explorer
Product Range Selector (RF Explorer)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Handheld
- :
- RF Explorer
- :
- -
- :
- 113mm
- :
- 70mm
- :
- 25mm
- :
- 1lb
- :
- 1 Year
- :
- -
Technical Docs (1)
Product Overview
- Frequency band 15-2700 MHz and 4850-6100MHz
- Frequency span Left SMA port (6G): 2-600Mhz; Right SMA port (WSUB3G): 112KHz - 600MHz
- Graphics LCD 128x64 pixels with backlight
- Software Supports Windows XP/Vista/Win7 both 32 and 64bits
- Spectrum Analyzer connectors 2 standard SMA 50 ohms (Left SMA port (6G): 4850-6100MHz; Right SMA port (WSUB3G): 15-2700 MHz)
- Amplitude resolution 0.5dBm
- Dynamic range Left SMA port (6G): -105dBm to -15dBm; Right SMA port (WSUB3G): -110dBm to -10dBm
- Absolute Max input power Left SMA port (6G): +25dBm; Right SMA port (WSUB3G): +30dBm
- Average noise level -105dBm (typical)
- Frequency stability and accuracy Left SMA port (6G): +-0.5ppm; Right SMA port (WSUB3G): +-10ppm (typical)
- Amplitude stability and accuracy Left SMA port (6G): +-3dBm; Right SMA port (WSUB3G): +-6dBm (typical)
- Frequency resolution 1Khz
- Resolution bandwidth (RBW) Left SMA port (6G): automatic 58Khz to 812Khz; Right SMA port (WSUB3G): automatic 3Khz to 600Khz
- Size 4.5" x 2.75" x 1" (113x70x25 mm)
No Longer Available