You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

102010027 - 

BeagleBone Green

102010027 - BeagleBone Green
102010027 - BeagleBone Green
102010027 - BeagleBone Green
102010027 - BeagleBone Green
102010027 - BeagleBone Green

The actual product may differ from image shown

Manufacturer Part No:
102010027
Newark Part No.:
68Y0164

Product Overview

A lower cost alternative to the popular BeagleBone Black. Want to get started with the BeagleBone but don't want to spend a lot of green? The BeagleBone Green may be just what you need. At it's core, the Green has the same processor, RAM, and GPIO ports as the Black version but removes the on-board HDMI output. Additionally, the 'Green adds dual Grove ports to simplify connection to the Grove ecosystem of sensors and actuators. For power, the Green forgoes the 5V barrel jack in favor of MicroUSB (which is also used to communicate with USB devices.) The BeagleBone Green is fully compatible with existing capes and software.
  • 1GHz ARM® Cortex-A8 (AM335x)
  • 3D graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit microcontrollers
  • USB client: power, debug and device
  • USB host
  • Ethernet
  • Micro-SD
  • 2 x Grove Connectors
  • 2x 46 pin headers- 2x I2C, 5x UART, I2S, SPI, CAN, 66x 3.3V GPIO, 7x ADC
  • 4Gb Embedded MMC Flash with Debian Distribution
  • Board size: 3.4" x 2.1"

Product Information


:
Texas Instruments

:
-

:
ARM

:
Cortex-A8

:
-

:
BeagleBone Green Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

192 In stock

192 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/9/20

$52.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.