You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NE-SE01-020Q

Passive Ethernet Extender, Over Coax, Enforcer, 1 Channel, 10/100 Mbps, 1 Set

SECO-LARM NE-SE01-020Q

The actual product may differ from image shown

Manufacturer:
SECO-LARM SECO-LARM
Manufacturer Part No:
NE-SE01-020Q
Newark Part No.:
95Y1782
Technical Datasheet:
NE-SE01-020Q   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ethernet over Coax

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

ENFORCER Passive Ethernet Extender over Coax is designed to extend the range of any TCP/IP device beyond the 300ft limit of Ethernet. The unit does not filter out any protocols, codes, or applications, ensuring compatibility with any IP camera and its software.
  • 1 Channel Ethernet over Coax
  • 10 Mbps/Full duplex
  • Transmission distance: 650ft (RG59)
  • Passive, no power required
  • Built-in surge protection
  • Fast and easy to install
  • Sold as set
  • Type IP Accessories
  • Range @10Mbps Up to 650ft (200m)
  • Range @100Mbps Up to 325ft (100m)
  • Input Connector RJ-45
  • Output Connector BNC
  • Link Cable RG59/U or better
  • Ethernet Speed 10/100 Mbps
  • Standard IEEE802.3 10Base-T/100Base-T
  • Operating Temperature -4°~158° F (-20°~70° C)
  • Dimensions 2-3/8x1-1/8x13/16 in (60x29x20mm)
  • Bandwidth 10Mbps
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$25.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $25.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --