You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TA35-CBDWFJ28C0 - 

Thermal Circuit Breaker, TA35 Series, 2.8 A, 2 Pole, 60 VDC, 240 VAC, Panel

TA35-CBDWFJ28C0 - Thermal Circuit Breaker, TA35 Series, 2.8 A, 2 Pole, 60 VDC, 240 VAC, Panel

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
TA35-CBDWFJ28C0
Newark Part No.:
35M4252
Product Range
TA35 Series
Technical Datasheet:
TA35-CBDWFJ28C0   Datasheet
See all Technical Docs

Product Information

:
TA35 Series
:
2.8A
:
2 Pole
:
60VDC
:
240VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Industrial, Medical, Power Management, Commercial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$17.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $17.03
 
10+ $16.45
 
25+ $15.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note