You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T9-711C-16 - 

Thermal Circuit Breaker, T9 -711 Series, 16 A, 1 Pole, 32 VDC, 240 VAC, Panel

T9-711C-16 - Thermal Circuit Breaker, T9 -711 Series, 16 A, 1 Pole, 32 VDC, 240 VAC, Panel

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
T9-711C-16
Newark Part No.:
71M0547
Product Range
T9 -711 Series
Technical Datasheet:
T9-711C-16   Datasheet
See all Technical Docs

Product Information

:
T9 -711 Series
:
16A
:
1 Pole
:
32VDC
:
240VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management, Industrial, HVAC, Consumer Electronics, Medical

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
1+ $2.14
 
10+ $2.06
 
25+ $1.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note