Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoC20F.0124
Newark Part No.23M1215
Product RangeC20F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.940 |
Price for:Each
Minimum: 40
Multiple: 20
$2,157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoC20F.0124
Newark Part No.23M1215
Product RangeC20F Series
Technical Datasheet
Product RangeC20F Series
Connector TypeMedical Filtered Power Entry
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
C20F Series
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Panel Mount
Connector Type
Medical Filtered Power Entry
Current Rating
20A
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
