You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3-103-835 - 

Extension Lead, Black, 2 Outlets, IEC 60320 Type F, 10 A, 250 V New

3-103-835 - Extension Lead, Black, 2 Outlets, IEC 60320 Type F, 10 A, 250 V

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3-103-835
Newark Part No.:
99AC1236
Product Range
4751 Series
Also Known As:
4751-2111-21
Technical Datasheet:
3-103-835   Datasheet
See all Technical Docs

Product Information

:
2Outlets
:
IEC 60320 Type F
:
10A
:
250V
:
-
:
-
:
4751 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

4751-2111-21

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

120 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$2.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.98
 
10+ $2.93
 
25+ $2.81
 
50+ $2.71
 
100+ $2.47
 
250+ $2.12
 
500+ $1.97
 
1000+ $1.58
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.