You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3-102-207 - 

Light Pipe, 37.4 mm, 1 Pipes, Circular, Panel, Transparent, 4710-5 Series New

The actual product may differ from image shown

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3-102-207
Newark Part No.:
96AC7245
Product Range
4710-5 Series
Technical Datasheet:
3-102-207   Datasheet
See all Technical Docs

Product Overview

Schurter's Transparent Plexiglas Light Pipe to be used with the 4710-5 Series Outlets to provide status indication.
  • Diameter 2.0mm
  • Suitable for use in equipment according to IEC/UL60950

Applications

Industrial, Power Management

Product Information

:
37.4mm
:
1Pipes
:
Circular
:
Panel
:
Transparent
:
4710-5 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

400 In stock

400 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

$0.265

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.265
 
10+ $0.185
 
100+ $0.107
 
500+ $0.079
 
1000+ $0.062
 
2500+ $0.054
 
10000+ $0.052
 
25000+ $0.046
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note