You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30848-358
Panel, Front, Aluminium, Frame-type plug-in Units, 128.4 mm, 60.6 mm
- Manufacturer:
- SCHROFF SCHROFF
- Manufacturer Part No:
- 30848-358
- Newark Part No.:
- 55W5124
- Technical Datasheet:
- 30848-358 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Front Panel
- :
- 3U
- :
- Aluminium
- :
- -
- :
- Frame-type plug-in Units
- :
- 128.5mm
- :
- 60.6mm
- :
- 5.1"
- :
- 2.39"
- :
- -
Technical Docs (5)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $24.91 | |
10+ | $24.41 | |
25+ | $23.67 |
Pricing is unavailable. Please contact customer services.