You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST3P3LC4

General Purpose Relay, ST Series, Interface, Non Latching, SPDT, 24 VDC, 6 A

ST3P3LC4 - General Purpose Relay, ST Series, Interface, Non Latching, SPDT, 24 VDC, 6 A

The actual product may differ from image shown

Manufacturer Part No:
ST3P3LC4
Newark Part No.:
35R0472
Product Range
ST Series
Also Known As:
3-1416100-2
Technical Datasheet:
ST3P3LC4   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
24VDC

:
6A

:
ST Series

:
DIN Rail

:
Non Latching

:
240VAC

:
Screw

:
-

:
Silver Tin Oxide

:
3.39kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ST series General Purpose Relay offers 1CO with 6A rated load.
  • Reduced system width for increased packing density on the DIN-rail
  • Module width only 6.2mm

Applications

Industrial

Also Known As

3-1416100-2

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$20.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ $20.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $20.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $19.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange