You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ZBRA1 - 

Relay Antenna, Harmony XB5R Series, Polycarbonate, 24 to 240 Vac/dc

ZBRA1 - Relay Antenna, Harmony XB5R Series, Polycarbonate, 24 to 240 Vac/dc

The actual product may differ from image shown

Manufacturer Part No:
ZBRA1
Newark Part No.:
87T7250
Technical Datasheet:
ZBRA1   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZBRA1 is a Relay Antenna suitable for 22mm diameter XB5R and XB4R control units. It is made of polycarbonate. It has 5m cable, 1 power LED and 2 communication LEDs.
  • ≤4W AC/DC Power consumption
  • >500MΩ at 500VDC Insulation resistance

Applications

Security, Communications & Networking

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/8/19

$167.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $185.60
 
5+ $176.34
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note