You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ZB5AK1233

Switch Actuator, Schneider XALF & XB5 Series Selector Switches, IP69K

SCHNEIDER ELECTRIC ZB5AK1233
Video
×

The actual product may differ from image shown

Manufacturer Part No:
ZB5AK1233
Newark Part No.:
17C8465
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ZB5AK1233   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Schneider XALF & XB5 Series Selector Switches

:
IP69K

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The ZB5AK1233 is an illuminated Selector Switch Head with plastic bezel and 2 position 90° stay put green standard handle operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XALF and Harmony XB5 range products. It is compatible with integral LED product. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
  • 500000 cycles Mechanical durability
  • IP69K Protection rating
  • IK06 Protection rating
  • -25 to 70°C Ambient air temperature range for operation

Applications

Industrial, Defence, Military & Aerospace, Commercial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$47.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ $47.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $45.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $44.90
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --