You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ZB4BV053S - 

Pilot Light Head, Harmony XB4, 22mm, Orange, Round, Metal

ZB4BV053S - Pilot Light Head, Harmony XB4, 22mm, Orange, Round, Metal

The actual product may differ from image shown

Manufacturer Part No:
ZB4BV053S
Newark Part No.:
20K4940
Product Range
Harmony XB4 Series
Technical Datasheet:
ZB4BV053S   Datasheet
See all Technical Docs

Product Overview

The ZB4BV053S from Schneider Electric is a 22mm illuminated yellow colour pilot light.
  • Grooved lens button type
  • Chromed zinc metal bezel
  • Round head
  • NEMA 1/2/3/4/4X/13, IP66 rating
  • UL E164353 recognized, CSA LR44087 listed
  • CE marked

Applications

Signalling

Product Information

:
Harmony XB4 Series
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/6/19

$7.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.73
 
10+ $7.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note