You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XVR13G05L - 

Beacon, Orange, Rotating, 5W, IP66, IP67, 130mm Dia., 179mm Ext. Depth

XVR13G05L - Beacon, Orange, Rotating, 5W, IP66, IP67, 130mm Dia., 179mm Ext. Depth

The actual product may differ from image shown

Manufacturer Part No:
XVR13G05L
Newark Part No.:
92T3057
Technical Datasheet:
XVR13G05L   Datasheet
See all Technical Docs

Product Information

:
Orange
:
120VAC
:
-
:
Rotating
:
130mm
:
-
:
IP66, IP67
:
5W
:
179mm
:
-30°C
:
50°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XVR13G05L is a prewired rotating Mirror Beacon made with ABS body and PC globe.
  • Orange high luminosity LED light source
  • 42mA Current consumption
  • 1.25mm² Clamping connection capacity

Applications

Automation & Process Control, Signalling

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$276.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $276.46
 
5+ $260.48
 
10+ $247.69
 
25+ $236.51
 
50+ $214.14
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note