You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XB7NS8442 - 

Emergency Stop Switch, SPST-NC, Turn to Release, Screw Clamp, 750 mA, 240 V, 250 V

XB7NS8442 - Emergency Stop Switch, SPST-NC, Turn to Release, Screw Clamp, 750 mA, 240 V, 250 V

The actual product may differ from image shown

Manufacturer Part No:
XB7NS8442
Newark Part No.:
96W0641
Product Range
Harmony XB7 Series
Technical Datasheet:
XB7NS8442   Datasheet
See all Technical Docs

Product Information

:
SPST-NC
:
Turn to Release
:
Screw Clamp
:
750mA
:
240V
:
250V
:
Round
:
IP20, IP65
:
Harmony XB7 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Harmony XB7 series Ø22mm Monobloc Round Plastic Bezel Button and Indicator with protected terminals. This series offers spring return push buttons, illuminated push buttons, mushroom head emergency stop buttons with snap-action locking, selector switches, etc. Also, integrated LEDs with incandescent and neon lights. This compact range is simple to use and quick to install. As it cannot be dismantled from the front, its integrity ensures maximum safety for people and installations.
  • Screw clamp connection, monobloc
  • IP54 Protection rating

Applications

Industrial, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$65.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $65.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.