You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XB5S4B2L2 - 

Biometric Switch, 200 mA, 24 VDC, Monostable, PNP, Momentary, 200 users

XB5S4B2L2 - Biometric Switch, 200 mA, 24 VDC, Monostable, PNP, Momentary, 200 users
XB5S4B2L2 - Biometric Switch, 200 mA, 24 VDC, Monostable, PNP, Momentary, 200 users
XB5S4B2L2 - Biometric Switch, 200 mA, 24 VDC, Monostable, PNP, Momentary, 200 users

The actual product may differ from image shown

Manufacturer Part No:
XB5S4B2L2
Newark Part No.:
53Y2152
Product Range
Harmony XB5S Series
Technical Datasheet:
XB5S4B2L2   Datasheet
See all Technical Docs

Product Information

:
200mA
:
24VDC
:
Monostable
:
PNP
:
Momentary
:
200 users
:
Cable
:
IP65, NEMA 12
:
Harmony XB5S Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XB5S4B2L2 is an USB Biometric Switch with a momentary fingerprint reader operator and 3.28ft USB type A male 1 pre-wired PvR insulated cable connection. This monostable switch features plastic bezel and polyamide PA66 enclosure. The XB5S series switch is suitable for use with the Harmony XB5S range products. It meets the IEC 61000-6-2, IEC 61000-6-4, CSA and UL standards. It features reverse polarity short-circuit overload protection.
  • IP65 and IP20 Protection rating
  • -5 to 50°C Ambient air temperature range for operation

Applications

Industrial, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$587.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $587.64
 
5+ $559.57
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.