You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XB5AVG3 - 

Illuminated Pushbutton Switch, 1.2 A, 600 V, Green

XB5AVG3 - Illuminated Pushbutton Switch, 1.2 A, 600 V, Green

The actual product may differ from image shown

Manufacturer Part No:
XB5AVG3
Newark Part No.:
80C6595
Technical Datasheet:
XB5AVG3   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
1.2A
:
600V
:
Green
:
-
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XB5AVG3 is a Pilot Light with a green plain lens, integral LED operator and screw clamp terminals. This steady signaling pilot light switch features a round signaling unit head, plastic bezel and fixing collar. The XB5 series pilot light is suitable for use with the Harmony XB5 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
  • IP66 Protection rating
  • IK05 Protection rating
  • (X1-X2)PL Terminals description ISO n°1
  • -25 to 70°C Ambient air temperature range for operation

Applications

Industrial, Defence, Military & Aerospace, Commercial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$79.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $79.56
 
10+ $75.59
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.