You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XB5AS84W3B41
Emergency Stop Switch, 3PDT, Latching, Screw Clamp, 6 A, 120 V
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XB5AS84W3B41
- Newark Part No.:
- 74AH3886
- Product Range
- Harmony XB5 Series
- Technical Datasheet:
- XB5AS84W3B41 Datasheet
Product Range Selector (Harmony XB5 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3PDT
- :
- Latching
- :
- Screw Clamp
- :
- 6A
- :
- 120V
- :
- -
- :
- Mushroom
- :
- -
- :
- Harmony XB5 Series
Technical Docs (1)
Product Overview
- Complete unit of illuminated emergency stop and emergency switching off pushbuttons
- Turn to release design
- Trigger action and mechanical latching
- 24VAC/DC rated voltage and 18mA power consumption
- IP66, IP67, IP69, IP69K rated
- Plastic material
- White or red integral LED
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/1/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each