You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XB4BG03 - 

Keylock Switch, On-Off-On, SPST-2NO, 3 Position, Screw, 1.2 A

XB4BG03 - Keylock Switch, On-Off-On, SPST-2NO, 3 Position, Screw, 1.2 A

The actual product may differ from image shown

Manufacturer Part No:
XB4BG03
Newark Part No.:
80C6492
Technical Datasheet:
XB4BG03   Datasheet
See all Technical Docs

Product Information

:
On-Off-On
:
SPST-2NO
:
-
:
3 Position
:
Screw
:
1.2A
:
600V
:
-
:
45°
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XB4BG03 is a SPST black Selector Switch with slow-break silver alloy (Ag/Ni)contacts and screw clamp terminals. It has Zamak fixing collar, chromium-plated metal bezel, round signalling head and Ø22 3-position ±45° stay put operator. It is suitable for harmony XB4 range products.
  • Ronis 455 key lock
  • It can be withdrawal in any position
  • 1000000 Cycles mechanical durability
  • IP69K, IK06, NEMA 4X, 13 Protection rating
  • -25 to 70°C Ambient air operation temperature range

Applications

Industrial, Automotive, Commercial
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
Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/17/19

$142.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $142.80
 
10+ $135.66